VishayM70Y103KB25

Res Cermet POT 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.79mm (33.53 X 4.98 X 8.25mm) Pin Thru-Hole Bulk

Optimize functionality in your circuit by placing this M70Y103KB25 potentiometer from Vishay at critical points. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 33.53 mm long, 8.25 mm tall and 4.98 mm deep. The M70Y103KB25 part has a pin termination style. This device utilizes cermet technology.

20 parts: Ships in 3 days

    Total$101.71Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 20 parts
      • Price: $11.301