STMicroelectronicsM74HC132RM13TRLogic Gates
NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
HC | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
105@2V|18@6V|21@4.5V | |
160 | |
CMOS | |
Schmitt Trigger | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
1 | |
50 | |
-55 | |
125 | |
Tape and Reel |
EDA / CAD Models |
NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
HC | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
105@2V|18@6V|21@4.5V | |
160 | |
CMOS | |
Schmitt Trigger | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
1 | |
50 | |
-55 | |
125 | |
Tape and Reel |
EDA / CAD Models |