STMicroelectronicsM74HC365B1RBuffers and Line Drivers

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube

Leading the input to the transmission line this M74HC365B1R buffer and line driver by STMicroelectronics will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 6 channels per chip.

Import TariffMay apply to this part

63 parts: Ships today

This item has been discontinued

    Total$1.18Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1319+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 63 parts
      • Price: $1.178