STMicroelectronicsM74HC4053B1RAnalog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Analog Multiplexer | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
10@6V|12@4.5V|4(Typ)@±4.5V|60@2V | |
225@2V | |
225@2V | |
120(Typ)@±2.25V|190(Typ)@±4.5V|200(Typ)@±6V | |
Single | |
Single | |
2 | |
3|5 | |
6 | |
±1 | |
±3|±5 | |
±6 | |
25 | |
25 | |
180@4.5V | |
150 to 250 | |
50 | |
Dual|Single | |
500 | |
-55 | |
125 | |
Tube |
EDA / CAD Models |