STMicroelectronicsM74HC4060YRM13TRCounter Shift Registers

Counter Single 14-Bit Binary UP 16-Pin SO T/R Automotive AEC-Q100

This binary M74HC4060YRM13TR counter shift register from STMicroelectronics can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

2,440 parts: Ships tomorrow

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2440
      Country Of origin:
      China
         
      • Price: $0.3896
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 2,440 parts
      • Price: $0.3896

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.