STMicroelectronicsM74HC4066TTRAnalog Switch Multiplexers
Analog Switch Quad SPST 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
10@4.5V|50@2V|7@12V|8@9V | |
100@2V | |
115@2V | |
200(Typ)@4.5V|200(Typ)@9V | |
Single | |
Single | |
2 | |
3|5|9 | |
12 | |
25 | |
25 | |
170@4.5V | |
150 to 250 | |
50 | |
Single | |
500 | |
-55 | |
125 | |
Tape and Reel |
EDA / CAD Models |