STMicroelectronicsM74HC573RM13TRLatches
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
D-Type | |
HC | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
1 | |
No | |
No | |
Non-Inverting | |
150@2V|26@6V|30@4.5V | |
270 | |
CMOS | |
3-State | |
7.8 | |
-7.8 | |
2 | |
2.5|3.3|5 | |
6 | |
4 | |
150 | |
-55 | |
125 | |
Tape and Reel |
EDA / CAD Models |