onsemiM74LCX16244DTR2GBuffers and Line Drivers
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LCX | |
Buffer/Line Driver | |
4 | |
16 | |
16 | |
0 | |
16 | |
4 Low | |
No | |
Non-Inverting | |
4.5@3.3V|5.2@2.7V | |
7.2 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
2 | |
2.5|3.3 | |
3.6 | |
5 | |
20 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
Amplify analog and digital signals by driving the input to the transmission line with this M74LCX16244DTR2G buffer and line driver from ON Semiconductor. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |