onsemiM74VHC1G135DTT1GLogic Gates

NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R

ON Semiconductor brings you their latest M74VHC1G135DTT1G logic gates, from which you can build and implement logical functions. With an open drain output, this is power management at its best. This gate has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

68 parts: Ships tomorrow

This item has been discontinued

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      68
      Country Of origin:
      Malaysia
         
      • Price: $0.3434
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malaysia
      • In Stock: 68 parts
      • Price: $0.3434