EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this terminal junction module M81714/2-DB3 connector accessory from Amphenol. This F connector has 10 / 10 F contacts. It has a straight body orientation. It has a female type gender. This product is 21.59 mm long, 21.51 mm tall and 9.9 mm deep. This part has a minimum operating temperature of -65 °C and a maximum of 200 °C.