Deutsch GroupM81714/60-16-03 L/CConnector Other

Conn Terminal Junction SKT 6 POS ST

Whether your needs are small or large, this M81714/60-16-03 L/C USB connector from Deutsch can help you in making a secure connection between a variety of components. This is a 2-row connector. It has a straight body orientation. This socket type connector's 6 contacts that are made out of brass and plated with gold. M81714/60-16-03 L/C is housed in polyetherimide. This device has a maximum current rating of 13 A/contact. This harting connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 23.36 mm tall and 12.95 mm deep.

3 parts: Ships in 5 days

    Total$47.49Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $47.49