EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this junction module M81714/60-20-06 connector accessory from Amphenol. This SKT connector has 12 SKT contacts. It has a socket type gender. It has a straight body orientation. This part has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 17.06 mm long, 12.95 mm tall and 23.36 mm deep.