Deutsch GroupM81714/60-22-02 L/CConnector Other
Conn Junction Module F 20 POS 2.03mm ST Bag/Box
Compliant | |
EAR99 | |
Active | |
Junction Module | |
F | |
20 | |
Straight | |
2.03 | |
5 | |
-65 | |
200 | |
Bag|Box | |
17.06 | |
19.3 | |
12.95 |
With this M81714/60-22-02 L/C USB connector made from Deutsch, your versatile electrical connections will be kept strong and reliable. It has a straight body orientation. Its pitch is 2.59 mm. This is a 5-row connector. This socket type connector's 20 contacts that are made out of copper alloy and plated with gold. M81714/60-22-02 L/C is housed in polyetherimide. This device has a maximum current rating of 5 A/contact. This harting connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 19.3 mm tall and 12.95 mm deep.