Deutsch GroupM81714/60-22-04Connector Other

Conn Terminal Junction SKT 12 POS ST

Deutsch's M81714/60-22-04 USB connector can make a durable, rugged connection between different electronic components. It has a straight body orientation. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. This is a 3-row connector. M81714/60-22-04 is housed in polyetherimide. This device has a maximum current rating of 7.5 A/contact. This harting connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 23.36 mm tall and 12.95 mm deep.

2 parts: Ships in 4 days

    Total$113.30Price for 1

    • Ships in 4 days

      Ships from:
      Sweden
      Date Code:
      +
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 2 parts
      • Price: $113.30