EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Socket Junction Module |
Gender | F |
Number of Contacts | 12 |
Body Orientation | Straight |
Terminal Pitch (mm) | 2.6 |
Maximum Current Rating (A) | 7.5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Product Length (mm) | 12.95 |
Product Depth (mm) | 17.06 |
Product Height (mm) | 23.36 |
With this M81714/60-22-05 USB connector made from Amphenol, your versatile electrical connections will be kept strong and reliable.