Deutsch GroupM81714/63-20SConnector Other

Conn Terminal Junction SKT 12 POS Crimp ST Cable Mount

Thanks to Deutsch's M81714/63-20S USB connector, you can be assured that a connection will remain reliable and secure for a long time. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 12 socket type contacts. This is a 3-row connector. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 17.06 mm long, 12.95 mm tall and 19.3 mm deep. This harting connector has an operating temperature of -65 to 200 °C.

1,398 parts: Ships in 5 days

    Total$56.09Price for 1

    • Ships in 5 days

      Ships from:
      Sweden
      Date Code:
      +
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 1,398 parts
      • Price: $56.09