Deutsch GroupM81714/63-22F-LCConnector Other
Conn Terminal Junction SKT 20 POS Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
The M81714/63-22F-LC USB connector can help you make a reliable connection between multiple boards thanks to Deutsch. It has a straight body orientation. It has a receptacle type gender. This is a 4-row connector. This socket type connector has 20 socket type contacts. This device has a maximum current rating of 5 A. This product is 17.06 mm long, 12.95 mm tall and 17.08 mm deep. This harting connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.