Deutsch GroupM81714/63-22FConnector Other

Conn Terminal Junction SKT 20 POS Crimp ST Cable Mount

Deutsch brings you their M81714/63-22F USB connector, great for making a strong, reliable connection between two different circuits. This is a 4-row connector. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 20 socket type contacts. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 17.06 mm long, 12.95 mm tall and 17.08 mm deep. This harting connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: