VishayM8340101K1001FAD04Resistor Networks and Arrays
Res Thick Film NET 1K Ohm 1% 1.4W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
7 | |
1K | |
1% | |
100 | |
1.4 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
14 | |
2.54 | |
Tube | |
DIP | |
Rectangular | |
DIP | |
19.05 | |
7.87 | |
3.05 | |
3.81 | |
Through Hole |
Pack multiple resistors into a single chip with this M8340101K1001FAD04 resistor array from Vishay. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.4 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 1K Ohm. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.05 mm long, 3.05 mm tall and 7.87 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The M8340101K1001FAD04 part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%.