VishayM8340102K1002GBD04Resistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 1.5W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube

This M8340102K1002GBD04 resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.1 (1/10) W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The M8340102K1002GBD04 part has a pin termination style. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

1 part: Ships in 10 days

    Total$2.98Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1312+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $2.984