VishayM8340102K4701GBD04Resistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 1.5W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube

This M8340102K4701GBD04 resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.1 (1/10) W. This product's 15 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. The M8340102K4701GBD04 part has a pin termination style. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

208 parts: Ships today

    Total$821.80Price for 100

    • (25)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      Mexico
      • In Stock: 208 parts
      • Price: $8.218