VishayM8340102M2402GBD04Resistor Networks and Arrays
Res Thick Film NET 24K Ohm 2% 1.5W ±300ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
15 | |
24K | |
2% | |
100 | |
1.5 | |
0.1 (1/10) | |
Thick Film | |
-55 | |
125 | |
±300 | |
70 to 125 | |
BUS | |
Molded | |
Pin | |
16 | |
2.54 | |
Tube | |
DIP | |
Rectangular | |
DIP | |
21.59 | |
7.87 | |
3.05 | |
3.81 | |
Through Hole |
Conserve space and power by adopting this M8340102M2402GBD04 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This product's 15 resistors have a value of 24K Ohm. Its temperature coefficient is ±300 ppm/°C. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.1 (1/10) W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The M8340102M2402GBD04 part has a pin termination style. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep.