VishayM8340104K2261FGD03Resistor Networks and Arrays

Res Thick Film NET 2.26K Ohm 1% 0.6W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube

Conserve space and power by adopting this M8340104K2261FGD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 3 resistors have a value of 2.26K Ohm. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 14.81 mm long, 8.69 mm tall and 2.49 mm deep. It has a tolerance of 1%. The M8340104K2261FGD03 part has a pin termination style.

190 parts: Ships tomorrow

    Total$1,596.44Price for 152

    • (38)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 190 parts
      • Price: $10.5029