VishayM8340104K3002GGD03Resistor Networks and Arrays

Res Thick Film NET 30K Ohm 2% 0.6W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube

Looking to save space and power in your circuit design? The M8340104K3002GGD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 3 resistors have a value of 30K Ohm. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.81 mm long, 8.69 mm tall and 2.49 mm deep. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. The M8340104K3002GGD03 part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.

1,130 parts: Ships today

    Total$294.73Price for 152

    • (38)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 1,130 parts
      • Price: $1.939