VishayM8340104K5100GCD03Resistor Networks and Arrays
Res Thick Film NET 510 Ohm 2% 1W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
This M8340104K5100GCD03 resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 5 resistors have a value of 510 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 14.81 mm long, 8.69 mm tall and 2.49 mm deep. This device is made with thick film technology. The M8340104K5100GCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm.