VishayM8340105K1002GCD03Resistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 1.4W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube

Looking to save space and power in your circuit design? The M8340105K1002GCD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.4 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. The M8340105K1002GCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.

8 parts: Ships in 10 days

    Total$7.16Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2033+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 8 parts
      • Price: $7.156