VishayM8340105K1500GCD03Resistor Networks and Arrays

Res Thick Film NET 150 Ohm 2% 1.4W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube

If you're looking to conserve space in your circuit design, then this M8340105K1500GCD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This product's 7 resistors have a value of 150 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.4 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The M8340105K1500GCD03 part has a pin termination style.

28 parts: Ships in 10 days

    Total$2.60Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1442+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 28 parts
      • Price: $2.602