VishayM8340105K3922FGD03Resistor Networks and Arrays

Res Thick Film NET 39.2K Ohm 1% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

If you're looking to conserve space in your circuit design, then this M8340105K3922FGD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 39.2K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. The M8340105K3922FGD03 part has a pin termination style.

140 parts: Ships today

    Total$519.96Price for 140

    • (28)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 140 parts
      • Price: $3.714