VishayM8340105K4753FGD03Resistor Networks and Arrays

Res Thick Film NET 475K Ohm 1% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Looking to save space and power in your circuit design? The M8340105K4753FGD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. This product's 4 resistors have a value of 475K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. The M8340105K4753FGD03 part has a pin termination style. It has a tolerance of 1%. This device is made with thick film technology.

140 parts: Ships in 10 days

    Total$3.26Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 140 parts
      • Price: $3.263