VishayM8340105K5112FGD03Resistor Networks and Arrays

Res Thick Film NET 51.1K Ohm 1% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Create more space in your circuit design by using this M8340105K5112FGD03 resistor array developed by Vishay that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. This product's 4 resistors have a value of 51.1K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. It has a tolerance of 1%. The M8340105K5112FGD03 part has a pin termination style. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.

24 parts: Ships in 10 days

    Total$3.23Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1549+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 24 parts
      • Price: $3.226