VishayM8340105M1000JGD03Resistor Networks and Arrays

Res Thick Film NET 100 Ohm 5% 0.8W ±300ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Conserve space and power by adopting this M8340105M1000JGD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±300 ppm/°C. This product's 4 resistors have a value of 100 Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340105M1000JGD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 5%. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This device utilizes thick film technology.

14 parts: Ships in 10 days

    Total$2.38Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1318+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 14 parts
      • Price: $2.383