VishayM8340105M5100JCD03Resistor Networks and Arrays

Res Thick Film NET 510 Ohm 5% 1.4W ±300ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube

Looking to save space and power in your circuit design? The M8340105M5100JCD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.4 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 510 Ohm. Its temperature coefficient is ±300 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The M8340105M5100JCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 5%.

9 parts: Ships in 10 days

    Total$2.60Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1513+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 9 parts
      • Price: $2.602