VishayM8340105M6201GCD03Resistor Networks and Arrays
Res Thick Film NET 6.2K Ohm 2% 1.4W ±300ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Network | |
7 | |
6.2K | |
2% | |
50 | |
1.4 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±300 | |
70 to 125 | |
BUS | |
Molded | |
Pin | |
8 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
19.89 | |
2.49 | |
8.69 | |
8.69 | |
Through Hole |
Use this M8340105M6201GCD03 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.4 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 6.2K Ohm. Its temperature coefficient is ±300 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340105M6201GCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.