VishayM8340106K4701JGD03Resistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 5% 1W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube

This M8340106K4701JGD03 resistor array by Vishay packs multiple resistors into one IC chip. This product's 5 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 5%. This device is made with thick film technology. This product is 24.97 mm long, 8.69 mm tall and 2.49 mm deep. The M8340106K4701JGD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.

80 parts: Ships in 10 days

    Total$4.76Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2033+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 80 parts
      • Price: $4.759