VishayM8340107K1002FGD03Resistor Networks and Arrays

Res Thick Film NET 10K Ohm 1% 0.36W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube

If you're looking to conserve space in your circuit design, then this M8340107K1002FGD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.36 W and a power rating per resistor of 0.12 W. This product's 3 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The M8340107K1002FGD03 part has a pin termination style. It has a tolerance of 1%.

748 parts: Ships today

    Total$677.62Price for 152

    • (38)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 748 parts
      • Price: $4.458