VishayM8340107K1003FGD03Resistor Networks and Arrays

Res Thick Film NET 100K Ohm 1% 0.36W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube

Create more space in your circuit design by using this M8340107K1003FGD03 resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 3 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.36 W and a power rating per resistor of 0.12 W. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340107K1003FGD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

44 parts: Ships in 10 days

    Total$2.71Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 44 parts
      • Price: $2.709