VishayM8340107K3480FGD03Resistor Networks and Arrays
Res Thick Film NET 348 Ohm 1% 0.36W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
3 | |
348 | |
1% | |
50 | |
0.36 | |
0.12 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
6 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
14.81 | |
2.49 | |
4.75 | |
4.75 | |
Through Hole |
If you're looking to conserve space in your circuit design, then this M8340107K3480FGD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.36 W and a power rating per resistor of 0.12 W. This product's 3 resistors have a value of 348 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. The M8340107K3480FGD03 part has a pin termination style. This device is made with thick film technology.