VishayM8340107K4532FGD03Resistor Networks and Arrays
Res Thick Film NET 45.3K Ohm 1% 0.36W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Network | |
3 | |
45.3K | |
1% | |
50 | |
0.36 | |
0.12 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
6 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
14.81 | |
2.49 | |
4.75 | |
4.75 | |
Through Hole |
Downsize multiple resistors onto a single chip with the M8340107K4532FGD03 resistor array, developed by Vishay. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.36 W and a power rating per resistor of 0.12 W. This product's 3 resistors have a value of 45.3K Ohm. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. It has a tolerance of 1%. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The M8340107K4532FGD03 part has a pin termination style.