VishayM8340107M2003FCD03Resistor Networks and Arrays

Res Thick Film NET 200K Ohm 1% 0.6W ±300ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube

Pack multiple resistors into a single chip with this M8340107M2003FCD03 resistor array from Vishay. This product's 5 resistors have a value of 200K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±300 ppm/°C. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. The M8340107M2003FCD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

22 parts: Ships in 10 days

    Total$2.51Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1048+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 22 parts
      • Price: $2.512