VishayM8340108K2002FGD03Resistor Networks and Arrays
Res Thick Film NET 20K Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
4 | |
20K | |
1% | |
50 | |
0.48 | |
0.12 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
8 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
19.89 | |
2.49 | |
4.75 | |
4.75 | |
Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their M8340108K2002FGD03 resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 20K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. The M8340108K2002FGD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.