VishayM8340108K3240FGD03Resistor Networks and Arrays
Res Thick Film NET 324 Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Network | |
4 | |
324 | |
1% | |
50 | |
0.48 | |
0.12 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
8 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
19.89 | |
2.49 | |
4.75 | |
4.75 | |
Through Hole |
Use this M8340108K3240FGD03 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 324 Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. The M8340108K3240FGD03 part has a pin termination style.