EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.10.00.57 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 4 |
Resistance Value (Ohm) | 47K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 50 |
Power Rating (W) | 0.48 |
Power Rating per Resistor (W) | 0.12 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | ISOL |
Case Style | Molded |
Termination Style | Pin |
Number of Terminals | 8 |
Terminal Pitch (mm) | 2.54 |
Packaging | Tube |
Package Type | SIP |
Package Shape | Single Line |
Package/Case | SIP |
Product Length (mm) | 19.89 |
Product Depth (mm) | 2.49 |
Product Height (mm) | 4.75 |
Seated Plane Height (mm) | 4.75 |
Mounting | Through Hole |