VishayM8340108K4991FGD03Resistor Networks and Arrays

Res Thick Film NET 4.99K Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

By combining multiple resistors into a single chip, the M8340108K4991FGD03 resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 4 resistors have a value of 4.99K Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340108K4991FGD03 part has a pin termination style. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. It has a tolerance of 1%.

323 parts: Ships today

    Total$1,485.22Price for 140

    • (28)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 323 parts
      • Price: $10.6087