VishayM8340108K6192FGD03Resistor Networks and Arrays
Res Thick Film NET 61.9K Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
Network | |
4 | |
61.9K | |
1% | |
50 | |
0.48 | |
0.12 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
8 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
19.89 | |
2.49 | |
4.75 | |
4.75 | |
Through Hole |
By combining multiple resistors into a single chip, the M8340108K6192FGD03 resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 4 resistors have a value of 61.9K Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. The M8340108K6192FGD03 part has a pin termination style. It has a tolerance of 1%.