VishayM8340108K6202FGD03Resistor Networks and Arrays

Res Thick Film NET 62K Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

If you're looking to conserve space in your circuit design, then this M8340108K6202FGD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 62K Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340108K6202FGD03 part has a pin termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm.

5 parts: Ships in 10 days

    Total$7.80Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      0817+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 5 parts
      • Price: $7.801