VishayM8340108M1001GCD03Resistor Networks and Arrays

Res Thick Film NET 1K Ohm 2% 0.84W ±300ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube

Conserve space and power by adopting this M8340108M1001GCD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 0.84 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±300 ppm/°C. This product's 7 resistors have a value of 1K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. The M8340108M1001GCD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

91 parts: Ships in 10 days

    Total$3.28Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 91 parts
      • Price: $3.276