VishayM8340108M4752FGD03Resistor Networks and Arrays

Res Thick Film NET 47.5K Ohm 1% 0.48W ±300ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Downsize multiple resistors onto a single chip with the M8340108M4752FGD03 resistor array, developed by Vishay. This product's 4 resistors have a value of 47.5K Ohm. Its temperature coefficient is ±300 ppm/°C. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 1%. The M8340108M4752FGD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep.

84 parts: Ships in 10 days

    Total$3.00Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1346+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 84 parts
      • Price: $3.00