VishayM8340109K2002GGD03Resistor Networks and Arrays

Res Thick Film NET 20K Ohm 2% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube

Create more space in your circuit design by using this M8340109K2002GGD03 resistor array developed by Vishay that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. This product's 5 resistors have a value of 20K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. The M8340109K2002GGD03 part has a pin termination style.

207 parts: Ships in 3 days

    Total$65.34Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 207 parts
      • Price: $5.94