VishayM8340109K3300GCD03Resistor Networks and Arrays

Res Thick Film NET 330 Ohm 2% 1.08W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube

Conserve space and power by adopting this M8340109K3300GCD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. This product's 9 resistors have a value of 330 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. The M8340109K3300GCD03 part has a pin termination style. It has a tolerance of 2%.

62 parts: Ships in 11 days

    Total$3.33Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1633+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 62 parts
      • Price: $3.333