VishayM8340109K6811FGD03Resistor Networks and Arrays

Res Thick Film NET 6.81K Ohm 1% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube

Downsize multiple resistors onto a single chip with the M8340109K6811FGD03 resistor array, developed by Vishay. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 6.81K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. The M8340109K6811FGD03 part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm.

726 parts: Ships today

    Total$1,639.28Price for 132

    • (22)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 726 parts
      • Price: $12.4188